Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 11 UH 50% .50A 932In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR334A SMD/SMT 11 uH 300 Ohms 50 % 500 mA 120 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 25 UH 50% .50A 619In Stock
1,500Expected 2026-07-20
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR334A SMD/SMT 25 uH 700 Ohms 50 % 500 mA 200 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 470 UH 50% .50A 1,494In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR334A SMD/SMT 470 uH 2 kOhms 50 % 500 mA 280 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 51 UH 50% .50A 1,440In Stock
1,500Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR334A SMD/SMT 51 uH 1.5 kOhms 50 % 500 mA 300 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 2.8 uH 200mA 70-120MHz 2,041In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0504 SMD/SMT 2.8 uH 4 kOhms 50 % 200 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 4.8 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 10 uH 300mA 35-570MHz 809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0602 SMD/SMT 10 uH 600 Ohms 50 % 300 mA 240 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 180 uH 300mA 3-250MHz 767In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0602 SMD/SMT 180 uH 500 Ohms 50 % 300 mA 250 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 2000 uH 0.6A 1-5MHz 2,179In Stock
4,000Expected 2026-07-09
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 2 mH 3 kOhms 50 % 600 mA 420 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 25 uH 1A 20-150MHz 85In Stock
4,000Expected 2026-05-06
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 25 uH 600 Ohms 30 % 1 A 160 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 470 uH 1.1A 2-20MHz 1,008In Stock
2,000Expected 2026-07-13
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 470 uH 1 kOhms 50 % 1.1 A 140 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 4700 uH 0.4A 0.3-3MHz 2,339In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 4.7 mH 4 kOhms 50 % 400 mA 900 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 10uH 30% SMD 0905 AEC-Q200 2,148In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 10 uH 30 % 1.6 A 80 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 25uH 30% SMD 0905 AEC-Q200 1,088In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 25 uH 30 % 1 A 160 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 1,160In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 500uH 50% SMD 0905 AEC-Q200 1,823In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 500 uH 50 % 1 A 150 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters Line Filters 356In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 1 mH 1.4 kOhms 40 % 520 mA 180 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Line Filters 1,174In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 120 uH 200 Ohms 40 % 1.4 A 25 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Line Filters 935In Stock
Min.: 1
Mult.: 1
Reel: 800

SRF1006 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters Line Filters 118In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 3 mH 3 kOhms 40 % 350 mA 330 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Line Filters 981In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 4.7 mH 6.2 kOhms 40 % 250 mA 1 Ohms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Line Filters 1,284In Stock
800Expected 2026-07-20
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 500 uH 800 Ohms 40 % 840 mA 70 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,200uH,80V,70mA,SMD 1,609In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF3225TAB SMD/SMT AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters 11 UH 80V, 0.3A AEC-Q200 2,437In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SRF3225TAC AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters 22 UH 80V, 0.25A AEC-Q200 2,877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SRF3225TAC AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,100uH,80V,0.15A,SMD 2,287In Stock
2,000Expected 2026-05-05
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF3225TAFD SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel