Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
J.W. Miller Common Mode Chokes / Filters 0.51mH 3amp 230In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 510 uH 15 % 3 A 20 mOhms - 55 C + 105 C 15.24 mm 11.43 mm 11.43 mm Bulk Common Mode Chokes
J.W. Miller Common Mode Chokes / Filters 9.35mH 5amp 6In Stock
216Expected 2026-08-21
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 9.35 mH 15 % 5 A 72 mOhms - 55 C + 105 C 30.48 mm 11.43 mm 20.32 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters 4mH MIN 444In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 4 mH 1.7 A 173 mOhms - 55 C + 105 C 0.76 in 0.455 in 0.9 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 2.5mH MIN 239In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 2.5 mH 2.4 A 90 mOhms - 55 C + 105 C 19.3 mm 10.8 mm 15.24 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 1mH MIN 204In Stock
630Expected 2026-06-18
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 1 mH 4.8 A 22 mOhms - 55 C + 105 C 19.3 mm 10.8 mm 15.24 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 10mH 2.4A 368In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 10 mH 2.4 mA 170 mOhms - 55 C + 105 C 1.2 in 0.6 in 1.2 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 12mH MIN 143In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 12 mH 4 A 110 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 2.5mH MIN 142In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 2.5 mH 12.5 A 11 mOhms - 55 C + 105 C 1.45 in 0.8 in 1.5 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 1.2mH MIN 68In Stock
270Expected 2026-05-12
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 1.2 mH 16 A 6 mOhms - 55 C + 105 C 38.1 mm 20.32 mm 22.86 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 0.5mH MIN 309In Stock
800Expected 2026-06-03
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 500 uH 6 A 10 mOhms - 55 C + 105 C 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMD / SMT
Bourns Common Mode Chokes / Filters 0.75mH MIN 21In Stock
1,400On Order
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 750 uH 5.5 A 12 mOhms - 55 C + 125 C 17.78 mm 17.78 mm 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 5.0mH MIN 207In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 5 mH 2 A 70 mOhms - 55 C + 105 C 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMD / SMT
Bourns Common Mode Chokes / Filters 10mH MIN 335In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 10 mH 1.5 A 150 mOhms - 55 C + 105 C 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMD / SMT
Bourns Common Mode Chokes / Filters KLL-R 75-17-0,6 3In Stock
96Expected 2026-08-17
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 15323X Radial 1 mH 13 A 34 mOhms 86 mm 50 mm 92 mm Bulk Common Mode Chokes AC-DC Choke
Bourns Common Mode Chokes / Filters KLL-R 75-30-0,16 2In Stock
96Expected 2026-07-13
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 15323X Radial 300 uH 20 A 12 mOhms 87 mm 40 mm 92 mm Bulk Common Mode Chokes AC-DC Choke
Bourns Common Mode Chokes / Filters Common Mode Choke VERTICAL 335In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters Common Mode Choke VERTICAL 183In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 10 mH 350 mA 2.2 Ohms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters Common Mode Choke VERTICAL 648In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 22 mH 270 mA 4 Ohms - 55 C + 105 C 17 mm 11 mm 17 mm Tray Common Mode Chokes Common Mode Inductor
Bourns Common Mode Chokes / Filters Common mode choke 38In Stock
5,832Expected 2026-04-30
Min.: 1
Mult.: 1

PCB Mount CM1311 Through Hole 2.4 mH - 35 %, + 50 % 2 A 50 mOhms 1.05 MHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Bourns Common Mode Chokes / Filters 22uH 250mA SMT 525In Stock
1,000Expected 2026-07-16
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DR221 SMD/SMT 22 uH 900 Ohms 250 mA 230 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 33uH 200mA SMT 1,081In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DR221 SMD/SMT 33 uH 1 kOhms - 30 %, + 50 % 200 mA 270 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 100uH 25% Sector 2,297In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR331 SMD/SMT 100 uH 25 % 500 mA 100 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 1000uH 25% Bifilar 3,003In Stock
4,390Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR331 SMD/SMT 1 mH 500 mA 400 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 25uH 25% Sector 450In Stock
3,000Expected 2026-05-18
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR331 SMD/SMT 25 uH 25 % 500 mA 200 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 470uH 25% Sector 1,363In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DR331 SMD/SMT 470 uH 25 % 500 mA 280 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter