Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 500 uH 1A 1-20MHz 11,287In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 500 uH 1 kOhms 50 % 1 A 150 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 6500 uH 0.3A 0.3-2MHz 5,105In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 6.5 mH 5 kOhms 50 % 300 mA 1.05 Ohms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 1000uH 50% SMD 0905 AEC-Q200 3,691In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 1 mH 1.5 kOhms 50 % 800 mA 310 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 2000uH 50% SMD 0905 AEC-Q200 4,026In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 2 Channel SRF0905A SMD/SMT 2 mH 50 % 600 mA 420 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 250uH 50% SMD 0905 AEC-Q200 3,119In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 250 uH 50 % 1.2 A 130 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 470uH 50% SMD 0905 AEC-Q200 2,402In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 470 uH 1 kOhms 50 % 1.1 A 140 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 50uH 30% SMD 0905 AEC-Q200 4,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 50 uH 50 % 800 mA 320 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 6500uH 50% SMD 0905 AEC-Q200 3,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 6.5 mH 50 % 300 mA 1.05 Ohms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 1 KOHM 12.5 UH 6 A 1,846In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 12.5 uH 1 kOhms 14 mOhms - 40 C + 125 C 12 mm x 11 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 9 UH 700 OHMS 8A 2,906In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 9 uH 700 Ohms 6 mOhms - 40 C + 125 C 12 mm x 11 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 100 UH 80V, 0.15A AEC-Q200 9,455In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SRF3225TAC AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters 51 UH 80V, 0.2A AEC-Q200 7,181In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SRF3225TAC AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters Chip inductor 3,949In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount SRF4530A SMD/SMT - 30 %, + 50 % 200 mA 1.5 Ohms - 55 C + 150 C 4.5 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape Common Mode Filters Common Mode Filter
Bourns Common Mode Chokes / Filters Chip inductor 8,000In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount SRF4530A SMD/SMT - 30 %, + 50 % 230 mA 1 Ohms - 55 C + 150 C 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Common Mode Filters Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,910OMin,2.5A,Shd,SMD AEC-Q 1,660In Stock
2,400Expected 2026-08-12
Min.: 1
Mult.: 1
Reel: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 10.4 uH 1.3 kOhms 2.5 A 25 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,1800OMin,1.2A,Shd,SMD AEC-Q 2,034In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 22.6 uH 3 kOhms 1.2 A 72 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,500OMin,4.0A,Shd,SMD AEC-Q 2,298In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 7 uH 700 Ohms 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 7.5 MICRO H @ 100 KHZ 2,255In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF9045A SMD/SMT 7.5 uH 700 Ohms 10 mOhms - 40 C + 125 C 9 mm x 7 mm 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
J.W. Miller Common Mode Chokes / Filters 120ohms 400mA 2,768In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 120 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 160ohms 350mA 2,461In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 160 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
J.W. Miller Common Mode Chokes / Filters 180ohms 350mA 1,418In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 180 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
J.W. Miller Common Mode Chokes / Filters 200ohms 300mA 1,738In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
J.W. Miller Common Mode Chokes / Filters 220ohms 300mA 3,630In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 220 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
J.W. Miller Common Mode Chokes / Filters 260ohms 300mA 1,310In Stock
2,000Expected 2026-05-08
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 260 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 30ohms .4A 662In Stock
2,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 30 Ohms 25 % 400 mA 200 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor