Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x3mm,11uH-30%,+50%,0.36A,50V 285In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4530A SMD/SMT 11 uH - 30 %, + 50 % 360 mA 500 mOhms - 55 C + 150 C 4.5 mm 3.2 mm 3 mm Reel, Cut Tape, MouseReel Common Mode Filters
Bourns Common Mode Chokes / Filters SMD COMMON MODE FILTER 3,677In Stock
Min.: 1
Mult.: 1
Reel: 2,000
PCB Mount 1 Channel SRF4530A SMD/SMT 51 uH 3.5 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 55 C + 150 C 4.5 mm 3.2 mm 3 mm Reel, Cut Tape
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x3mm,200uH-30%,+50%,0.1A,50V 1,209In Stock
Min.: 1
Mult.: 1
Reel: 500

SRF4530A AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,600OMin,3A,Shd,SMD AEC-Q 1,125In Stock
2,400Expected 2026-11-02
Min.: 1
Mult.: 1
Reel: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 7.9 uH 1 kOhms 3 A 23 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 2.2KOhm 30% 100MHz
27,878On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF3216 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
J.W. Miller Common Mode Chokes / Filters 0.85mH 3amp
941Expected 2026-07-31
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 850 uH 15 % 3 A 30 mOhms - 55 C + 105 C 15.24 mm 11.43 mm 11.43 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 25.5mH 4amp
3,006On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 25.5 mH 15 % 4 A 130 mOhms - 55 C + 105 C 30.48 mm 11.43 mm 20.32 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters 2.55mH 10amp
788On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 2.55 mH 15 % 10 A 20 mOhms - 55 C + 105 C 30.48 mm 11.43 mm 20.32 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters 5mH
719Expected 2026-02-27
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 5 mH 3.7 A 70 mOhms - 55 C + 105 C 1.2 in 0.6 in 1.2 in Tray Common Mode Chokes


Bourns Common Mode Chokes / Filters 7.3mH Min 9.3A
271On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 7.3 mH 9.3 A 32 mOhms - 55 C + 105 C 1.65 in 0.8 in 1.65 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters SDR 3,5-0,6
1,922Expected 2026-11-26
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 900 uH 192 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,0.25kOhms+/-35%,5A,shd
3,000Expected 2026-04-08
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 2 Channel SRF0502 SMD/SMT 550 nH 250 Ohms 35 % 5 A 20 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,225OMin,5.0A,Shd,SMD AEC-Q
2,300Expected 2026-05-07
Min.: 1
Mult.: 1
Reel: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 4 uH 300 Ohms 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC 30*20*15
20Expected 2026-04-02
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 8.9 mH - 40 %, + 50 % 10 A 24.24 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Bourns Common Mode Chokes / Filters CMC 30*20*15
20Expected 2026-04-02
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 5.2 mH - 40 %, + 50 % 15 A 10.8 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Bourns Common Mode Chokes / Filters CMC 30*20*15
20Expected 2026-04-02
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 4.5 mH - 40 %, + 50 % 20 A 8.62 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Bourns Common Mode Chokes / Filters CMC 30*20*15
20Expected 2026-04-02
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 2.9 mH - 40 %, + 50 % 25 A 5.2 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
J.W. Miller Common Mode Chokes / Filters 300 ohms .4A
4,196Expected 2026-05-12
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 300 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 500 ohms .4A
4,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 500 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 670 ohms .4A
1,984Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012 SMD/SMT 670 Ohms 25 % 140 mA 600 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 160uH 25%
3,750Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF2012A SMD/SMT 160 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 1000uH 25% Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF3216A SMD/SMT 1 kOhms 25 % 230 mA 1 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 1.7mH 2amp
333On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 1.7 mH 15 % 2 A 60 mOhms - 55 C + 105 C 15.24 mm 11.43 mm 11.43 mm Bulk Common Mode Chokes High Current
J.W. Miller Common Mode Chokes / Filters 6.8mH 2amp
197Expected 2026-03-05
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 6.8 mH 15 % 2 A 200 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 0.85mH 5amp
290Expected 2026-07-27
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 850 uH 15 % 5 A 35 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current