Murata Electronics Common Mode Filter Chokes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 492In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 260 Ohms 25 % 220 mA 590 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 490 OHM 100MHZ 5,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 490 Ohms 25 % 200 mA 770 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 544In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 67 Ohms 25 % 320 mA 310 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 3,173In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW31_H SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 160 OHM 50V 2,646In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW31 SMD/SMT 160 Ohms 25 % 340 mA 400 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 11 UH 50V .2A -30+50 AECQ2 430In Stock
4,500Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 11 uH - 30 %, + 50 % 360 mA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 706In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 400 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1,018In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 45 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 845In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 50 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 500 OHM 2A 706In Stock
700Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 2,152In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 110 Ohms 25 % 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 4In Stock
1,400On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A SMD/SMT 230 Ohms 40 % 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 779In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 400 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 2.5 A 1,065In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 500 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 25% 1200MA 444In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 500 Ohms 25 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 844In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 1.1 kOhms 1.5 A 56 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 810In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 45 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 600 OHM 100MHZ 303In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 600 Ohms 40 % 1.4 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800 OHM 50V 100MHZ 808In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 800 Ohms 40 % 2 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 347In Stock
400Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 400

PCB Mount 1 Channel DLW5B_Z SMD/SMT 800 Ohms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V 3.0A 1,556In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1400 OHM 125V 359In Stock
2,100Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1.4 kOhms 2 A 56 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 681In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B_Z SMD/SMT 100 Ohms 4 A 13 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 1.5A 0.056OHM 490In Stock
2,100Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B_Z SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 32In Stock
2,100Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B_Z SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound