FIAM1CG3

Vicor
492-FIAM1CG3
FIAM1CG3

Mfr.:

Description:
Power Line Filters FIAM1 "C" 48V 10A LPG HOLE ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
10
Expected 2026-12-03
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$428.17 $428.17
$340.10 $3,401.00
$310.78 $7,769.50
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
RoHS:  
EMI Filter
36 VDC to 76 VDC
10 A
Chassis Mount
Through Hole
Brand: Vicor
Capacitance: 150 uF
Height: 12.7 mm
Length: 57.9 mm
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 55.9 mm
Unit Weight: 110.716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIAM1CG3 Filter Input Attenuator Module

Vicor FIAM1CG3 Filter Input Attenuator Module is a DC front-end module that provides transient protection and current limiting. This module also provides low-profile mounting options and class-B EMI filtering in a through-hole mini-sized package. The operating temperature ranges from -20ºC to 100ºC and input voltage ranges from 36VDC to 76VDC. This module features remote on/off control and provides an output current of 10A. The FIAM1CG3 module is compatible with mini, micro, and maxi 48V input DC-DC converters.