Power Common Mode Filter Chokes

Results: 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,005In Stock
3,200Expected 2026-06-29
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 10uH 1A DCR=45mOhms 3,140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 10 uH 1 A 45 mOhms - 25 C + 105 C Tray 20 mm 8.5 mm Bulk AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 64uH 1A DCR=110mOhms 1,000In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-JB Through Hole 64 uH 1 A 110 mOhms - 25 C + 105 C Tray 13.5 mm 9.2 mm 15.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters U CORE-CHOKE 2,428In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 10 mH - 30 %, + 50 % 450 mA 1.75 Ohms 16.5 mm 11 mm 16.5 mm Tray Fixed Inductors U Core Double Choke
TDK Common Mode Chokes / Filters 47mH 0.45A -30%/+50% 21.5x13.5 Radial 2,177In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82731T Radial 47 mH - 30 %, + 50 % 450 mA 2.8 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FC 1.8mH 1.65A DCR=0.15Ohms 47In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Through Hole 1.8 mH 15 % 1.65 A 150 mOhms - 40 C + 125 C 21.3 mm 21.3 mm 17.8 mm Tray Power Inductors Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke 118In Stock
Min.: 1
Mult.: 1

WE-FC Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 3.3mH 1.2A .25Ohm 161In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Radial 3.3 mH 1.1 A 250 mOhms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 33mH 0.44A 2Ohm 134In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 33 mH 300 mA 2 Ohms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 1.2mH 2.2A .1Ohm 53In Stock
Min.: 1
Mult.: 1
: 120

WE-FC AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke 68In Stock
Min.: 1
Mult.: 1

WE-FC Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 2.2mH 1.6A .17Ohm 160In Stock
Min.: 1
Mult.: 1

WE-FC AEC-Q200 Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC 3.3mH 1.5A DCR=0.21Ohms 250In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Through Hole 3.3 mH 15 % 1.5 A 210 mOhms - 40 C + 125 C 21.3 mm 16.6 mm 22.5 mm Tray Power Inductors Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 5.6mH 1.05A .415Ohm 5In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 5.6 mH 800 mA 415 mOhms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 13mH 800mA 708mOhms 295In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Radial 13 mH 800 mA 708 mOhms - 40 C + 125 C 21.3 mm 16.6 mm 22.5 mm AEC-Q200 Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 22mH 0.52A 1.63Ohm 215In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 22 mH 400 mA 1.635 Ohms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 141In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.1A 30% 26.5x24.8mm Radial 758In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 47 mH 30 % 1.1 A 804 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Common Mode Chokes / Filters 27mH 1.4A 30% 26.5x24.8mm Radial 1,039In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 27 mH - 30 %, + 50 % 1.4 A 440 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters FC23V PTH 39mH Choke 303In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 39 mH - 30 %, + 50 % 1.2 A 696 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters FC23V PTH 27mH Choke 67In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters FC23V PTH 100mH Choke 595In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMB HC .35mH 6.4A DCRes=10mOhms 5In Stock
180Expected 2026-06-19
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB HC Through Hole 350 uH 30 % 6.4 A 10 mOhms - 40 C + 125 C 18.5 mm 14.5 mm 22 mm Bulk Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB HC 0.175mH 8A DCRes=6mOhms 49In Stock
180Expected 2026-06-05
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB HC Through Hole 175 uH 30 % 8 A 6 mOhms - 40 C + 125 C 18.5 mm 14.5 mm 22 mm Bulk Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB 1mH 7.5 Amps DCRes=10mOhms 42In Stock
50Expected 2026-06-05
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 1 mH 30 % 7.5 A 10 mOhms - 40 C + 125 C 27.5 mm 18.5 mm 33 mm Bulk Toroidal Chokes Power Line Choke