Automotive Common Mode Filter Chokes

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 8.0uH 20% 11.0A 13mOhm AEC-Q200 762In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 8 uH 20 % 11 A 13 mOhms - 40 C + 125 C 25 mm AEC-Q200 Tray Choke Coils Power Line Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 1,696In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SPDL SMD/SMT 22 uH 1.2 kOhms - 30 %, + 50 % 310 mA 1 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
TDK Common Mode Chokes / Filters 2.2uH 20% 6.5A 10mOhm AEC-Q200 1,214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.2 uH 20 % 6.5 A 10 mOhms - 40 C + 125 C 14 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 2.3uH 20% 6.5A 15mOhm AEC-Q200 1,127In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.3 uH 20 % 6.5 A 15 mOhms - 40 C + 125 C 13 mm AEC-Q200 Tray Choke Coils Power Line Choke
Murata Electronics Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200 233In Stock
Min.: 1
Mult.: 1
: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 10 uH 800 Ohms 8.5 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90ohm 300VDC 1.5uH 15A AEC-Q200 74In Stock
125Expected 2026-09-24
Min.: 1
Mult.: 1
: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 1.5 uH 90 Ohms 2.3 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A 2,117In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 1 kOhms 25 % 1.5 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
TDK Common Mode Chokes / Filters 130uH 2.9Ohm 70mA AEC-Q200, ETHERNET 10Base-T1S 12,550In Stock
Min.: 1
Mult.: 1
: 6,000

PCB Mount 1 Channel ACT SMD/SMT 130 uH - 25 %, + 50 % 70 mA 2.9 Ohms - 40 C + 125 C 3.9 mm x 2.5 mm 3.9 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Filters
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 6,917In Stock
Min.: 1
Mult.: 1
: 700

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
TDK Common Mode Chokes / Filters 0402 690mOhm 100MHz 550mA AEC-Q200 17,040In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount MDF SMD/SMT 30 % 550 mA 690 mOhms - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel RF Inductors Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.8 ohms 25% 380MHz 170mA AEC-Q200 84,338In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MHF SMD/SMT 3.5 kOhms 25 % 170 mA 1.8 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
Taoglas Common Mode Chokes / Filters Common Mode Choke, 100 Base-T1, PoDL, 1812 size, SMT, 1 Channel, 100mA, 60 VDC, Automotive grade 497In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 100 uH 100 mA 4.2 Ohms - 40 C + 125 C 1812 (4632 metric) 4.6 mm 3.2 mm 2.9 mm Tray Common Mode Chokes Automotive Grade
Taoglas Common Mode Chokes / Filters Common Mode Choke, 100 Base-T1, PoDL, 2518 size, SMT, 1 Channel, 350mA, 60VDC, Automotive grade 500In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 100 uH 350 mA 1.6 Ohms - 40 C + 125 C 2518 (6545 metric) 6.5 mm 4.5 mm 2.6 mm Tray Common Mode Chokes 100 Base-T1 Automotive Grade
TDK Common Mode Chokes / Filters 2.9uH 20% 7.5A 12mOhm AEC-Q200 300In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.9 uH 20 % 7.5 A 12 mOhms - 40 C + 125 C 15 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 4.4uH 20% 7.2A 14mOhm AEC-Q200 315In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.4 uH 20 % 7.2 A 14 mOhms - 40 C + 125 C 17.5 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 5.9uH 20% 6.8A 16mOhm AEC-Q200 306In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 5.9 uH 20 % 6.8 A 16 mOhms - 40 C + 125 C 20 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 3.7uH 20% 12.0A 7.7mOhm AEC-Q200 354In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 3.7 uH 20 % 12 A 7.7 mOhms - 40 C + 125 C 20 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 4.7uH 20% 25.0A 3.5mOhm AEC-Q200 592In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.7 uH 20 % 25 A 3.5 mOhms - 40 C + 125 C 30 mm AEC-Q200 Tray Choke Coils Power Line Choke
Murata Electronics Common Mode Chokes / Filters 350ohm 100VDC 4.5uH 10A AEC-Q200 44In Stock
125Expected 2026-10-20
Min.: 1
Mult.: 1
: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 4.5 uH 350 Ohms 4.1 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 1.4 ohms 25% 220MHz 200mA AEC-Q200 5,745In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MHF SMD/SMT 1.8 kOhms 25 % 250 mA 1.4 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.6 ohms 25% 280MHz 200mA AEC-Q200 7,464In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MHF SMD/SMT 2.5 kOhms 25 % 200 mA 1.6 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 0.6 ohms 25% 80MHz 350mA AEC-Q200 5,691In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MHF SMD/SMT 600 Ohms 25 % 350 mA 600 mOhms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md Choke 90 201In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel SPDL SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 145In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SPDL SMD/SMT 100 uH 5.8 kOhms - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md 429In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SPDL SMD/SMT 11 uH 600 Ohms - 30 %, + 50 % 360 mA 600 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke