Wurth Elektronik Ferrite Beads

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik 742730123
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 334 Ohms a. 100 MHz
80Expected 2026-03-06
Min.: 1
Mult.: 1

WE-MLS Multiline EMI Suppression Ferrite Through Hole 292 Ohms 25 % - 55 C + 125 C 11.2 mm 11.2 mm 12.8 mm Tube
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A Non-Stocked Lead-Time 7 Weeks
Min.: 200
Mult.: 200

WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 800Ohms 8K mA 0.01Ohms Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 1240Ohms IR = 3A Non-Stocked
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Radial 1.24 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 7Ohm AECQ2 Non-Stocked
Min.: 196
Mult.: 196

WE-AENA EMI Suppression Ferrite Beads SMD/SMT 7 Ohms 30 % - 40 C + 125 C 5.5 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 6.5Ohms AECQ2 Non-Stocked
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 6.5 Ohms 30 % - 40 C + 125 C 5.5 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 15,6Ohm AECQ2 Non-Stocked
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 15.6 Ohms 30 % - 40 C + 125 C 10 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 34Ohms AECQ2 Non-Stocked
Min.: 100
Mult.: 100

WE-AENA EMI Suppression Ferrite Beads Axial 13 Ohms, 34 Ohms 25 % - 40 C + 125 C 5.5 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 6Ohms AECQ2 Non-Stocked
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 6 Ohms 30 % - 40 C + 125 C 5.5 mm 28.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBA 120Ohms 250mA 0.29Ohms AEC-Q200 Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 290 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA 240Ohms 300mA 0.57Ohms AEC-Q200 Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 300 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA 560Ohms 250mA 0.75Ohms AEC-Q200 Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 560 Ohms 250 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohms 400mA 0.3Ohms AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms, 260 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 62Ohm 500mA .15Ohm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 62 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 170Ohms 4A 15mOhms AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 170 Ohms, 280 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.52 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 3000mA 0,04Ohm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik 742750421
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 230 Ohms IR = 3A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Radial 230 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Tray