Murata Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 6,653In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NFZ EMI Filters SMD/SMT 1.5 kOhms 400 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 11,144In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NFZ EMI Filters SMD/SMT 2.6 kOhms 350 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 650MA 15,196In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NFZ EMI Filters SMD/SMT 330 Ohms 650 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,200In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NFZ EMI Filters SMD/SMT 770 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 1,139In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,065In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6,099In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 700 Ohms 800 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,550In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 700 Ohms 800 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,886In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 33 Ohms 500 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4,349In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 290ohm 30% 310mA 1,475In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 290 Ohms 310 mA 30 % 1.78 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 128In Stock
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,735In Stock
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 698In Stock
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 819In Stock
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 194In Stock
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 61 Ohms 1.6 A 30 % 106 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 150ohm 30% 450mA 522In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 450 mA 30 % 810 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 620ohm 30% 250mA 1,126In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 620 Ohms 250 mA 30 % 2.7 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.8ohm 30% 2100mA 158In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9.8 Ohms 2.1 A 30 % 53 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% 140In Stock
4,000Expected 2026-05-14
Min.: 1
Mult.: 1
Reel: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 30 Ohms 200 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 3,426In Stock
38,400Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHMS 4,007In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 5 A 25 % 4 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 938In Stock
Min.: 1
Mult.: 1
Reel: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 40% 13,116In Stock
15,000Expected 2026-03-17
Min.: 1
Mult.: 1
Reel: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 220 Ohms 800 mA 40 % 155 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17,000In Stock
45,000Expected 2026-06-01
Min.: 1
Mult.: 1
Reel: 15,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel