Murata Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 14,145In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3.3 A 25 % 10 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 53,287In Stock
24,000Expected 2026-05-13
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13,682In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 23,408In Stock
24,000Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% 1000MA Alternate Sizing Guide Below 10,953In Stock
15,980Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below 23,542In Stock
60,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 6,250In Stock
16,000Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3.5 A 25 % 22 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 32,345In Stock
88,000Expected 2026-05-18
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3.5 A 25 % 22 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FERRITE BEADS Alternate Sizing Guide Below 8,176In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3.5 A 25 % 22 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 8,093In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 1K OHMS 6,580In Stock
8,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 740 mA 25 % 230 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 4,937In Stock
8,000Expected 2026-04-17
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 60 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 8,077In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 4 A 25 % 12 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10,926In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 15 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 7,382In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.1 A 25 % 95 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10,692In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 860 mA 25 % 165 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 3,947In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.2 A 25 % 32 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,324In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below 27,400In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22,237In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 17,657In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below 25,220In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHMS 8,158In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 62,560In Stock
139,450On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 61,407In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel