Fair-Rite Ferrite Beads

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=1.02 kOHM @100MHz 6,540In Stock
8,000Expected 2026-09-21
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1.02 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 33,404In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SHIELD BEAD 15,774In Stock
Min.: 1
Mult.: 1

26 Ferrite Beads - 55 C + 125 C 6.65 mm 2.85 mm Bulk
Fair-Rite Ferrite Beads 0402 Case Size Multilayer Chip Bead 252In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 23,352In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 600 OHM 50mA 16,960In Stock
10,000Expected 2026-07-27
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 27,964In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 450 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 44,416In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 400mA 24,602In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 3000mA 32,038In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4,246In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 450mA 3,344In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 2,400In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 23,420In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 12,205In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 200mA 3,764In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 11,810In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9,160In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 1,289In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA 8,353In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 9,109In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1206 Case Size Multilayer Chip Bead 189In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 1206 450mA 12,289In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 2,702In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 99In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel