0.5 mm Ferrite Beads

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 15,406In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 1,961In Stock
100,000Expected 2026-09-28
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 3,496In Stock
10,000Expected 2026-08-07
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 19,740In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 119,930In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA 32,950In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 600 OHM 50mA 47,010In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C 91,843In Stock
Min.: 1
Mult.: 1
: 10,000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 127,489In Stock
Min.: 1
Mult.: 1
: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126,710In Stock
Min.: 1
Mult.: 1
: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB Suppression 1800ohm 210mA 66,614In Stock
Min.: 1
Mult.: 1
: 10,000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 210 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 500mA AEC-Q200 64,698In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 250mA AEC-Q200 31,304In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 560 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 300mA AEC-Q200 80,173In Stock
50,000Expected 2026-06-05
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 220Ohm 300mA AEC-Q200 34,902In Stock
20,000Expected 2026-05-22
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 1000Ohm 200mA AEC-Q200 126,803In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 758,848In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 360,776In Stock
200,000Expected 2026-08-25
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 296,427In Stock
300,000Expected 2026-07-07
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 142,344In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 891,828In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 175,836In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 377,512In Stock
250,000Expected 2026-08-18
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 111,923In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel