Unshielded Ferrite Beads

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 2,734In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 9,843In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 18,473In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 4,803In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 897In Stock
4,000Expected 2026-10-01
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below 24,430In Stock
64,000Expected 2026-07-27
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 14,297In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5,619In Stock
4,000Expected 2026-06-15
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% 100MHZ 5A 14,717In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% 1000MA Alternate Sizing Guide Below 23,862In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FERRITE BEADS Alternate Sizing Guide Below 466In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3.5 A 25 % 22 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 24,933In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 10,683In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 12,375In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHMS 5,458In Stock
4,000Expected 2026-06-16
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 22,762In Stock
60,000Expected 2027-02-08
Min.: 1
Mult.: 1
: 10,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 1.5A AEC-Q200 17,306In Stock
Min.: 1
Mult.: 1
: 10,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 5,493In Stock
20,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 600MA Alternate Sizing Guide Below 16,513In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 280 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 819In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,883In Stock
4,000Expected 2026-09-28
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 700MA Alternate Sizing Guide Below 101In Stock
24,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 210 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 1000MA Alternate Sizing Guide Below 2,880In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 5 Ohms 1 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6,898In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 5,469In Stock
24,000Expected 2026-08-06
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel