Unshielded Ferrite Beads

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 125degC 12,272In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.2ohm Max. 125degC 12,588In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 4,266In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA 510,713In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm 59,040In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 8,279In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Murata Electronics Ferrite Beads 10,150In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 14,954In Stock
12,000Expected 2026-06-11
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP 58,176In Stock
100,000On Order
Min.: 1
Mult.: 1
: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 19,740In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0603 172,263In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 300mA 139,337In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 0805 300mA 305,071In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 1000mA 85,024In Stock
252,000Expected 2026-06-08
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 22,113In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220OHM@ 100MHz 14,252In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 55,310In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 SM BEAD 197,938In Stock
252,000Expected 2026-09-28
Min.: 1
Mult.: 1
: 2,800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 16,348In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm 8,443In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 uOhms - 55 C + 125 C 8.5 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 18A 65Ohm 8,556In Stock
9,500Expected 2026-07-24
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 98 Ohms 18 A 25 % 900 uOhms - 55 C + 125 C 7.8 mm 4.75 mm 3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 60,429In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 2000MA Alternate Sizing Guide Below 49,270In Stock
20,000Expected 2026-09-24
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 75,684In Stock
60,000Expected 2026-10-15
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel