MH Series Ferrite Beads

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 10,460In Stock
16,000Expected 2026-09-28
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 5,733In Stock
96,000On Order
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 12,001In Stock
84,000Expected 2026-10-29
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 2,180In Stock
96,000On Order
Min.: 1
Mult.: 1
: 3,000

MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 1,933In Stock
6,000Expected 2026-10-12
Min.: 1
Mult.: 1
: 2,000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 3,151In Stock
Min.: 1
Mult.: 1
: 2,000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1,991In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 7 ohms 25% HIGH CURRENT
116,000On Order
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT
51,000On Order
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 150 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel