MouseReel Ferrite Beads

Results: 3,900
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 428In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 793In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 24,404In Stock
Min.: 1
Mult.: 1
: 4,000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr 12,289In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 250 Ohms 1.25 A 110 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.160ohm 1000mA Noise Suppress Fltr 6,890In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 1 A 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.200ohm 900mA Noise Suppress Fltr 8,263In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 570 Ohms 900 mA 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter 19,684In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 60 Ohms 125 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 20ohms 3.2A Noise Suprsn filter 4,867In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 20 Ohms 3.2 A 27 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 2.3A Noise Suprsn filter 100In Stock
24,000On Order
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.3 A 59 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 498In Stock
4,000Expected 2026-09-08
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1.6A Noise Suprsn filter 6,456In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 17,022In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 7,795In Stock
6,000Expected 2026-07-29
Min.: 1
Mult.: 1
: 3,000

MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz 4,643In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 12 Ohms 1.2 A 160 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 200Ohms, 2MHz 3,681In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 18 Ohms 1.1 A 200 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz 5,215In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 27 Ohms 1 A 220 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5,980In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 330Ohms, 2MHz 4,625In Stock
3,000Expected 2026-07-08
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 60 Ohms 850 mA 330 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 01005 240ohms 200mA SMD Signal Line 47In Stock
20,000Expected 2026-07-14
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 2,040In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 440 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads LTE Wi-Fi 56Ohms 125mA 0603 4,912In Stock
15,000Expected 2026-09-22
Min.: 1
Mult.: 1
: 15,000

MMZ-V Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 125 mA 25 % 2.2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 120, 1.4 20,860In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 33, 700m 10,794In Stock
30,000Expected 2026-07-06
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 14,360In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 47, 700m 23,050In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel