MouseReel Ferrite Beads

Results: 3,898
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0603 600ohms 1000mA Power Line AEC-Q200 123,354In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 2A 40mOhms 0603 Ferrite Chip 178,717In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip 264,933In Stock
152,000Expected 2026-07-20
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200 351,532In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip 506,934In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip 374,782In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200 144,993In Stock
88,000Expected 2026-09-21
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip 172,811In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 30ohms 6000mA Power Line AEC-Q200 78,856In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 10 Ohms 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip 370,105In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 86,107In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 215,689In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 8,442In Stock
Min.: 1
Mult.: 1
: 3,000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 56ohms 100MHz 16,894In Stock
Min.: 1
Mult.: 1
: 2,500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD 21,048In Stock
120,000On Order
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD 177,448In Stock
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD 146,871In Stock
105,000Expected 2026-10-08
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 59,733In Stock
270,000On Order
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 10,120In Stock
10,000Expected 2026-09-07
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 35,821In Stock
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 3,336In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 3,775In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 8,105In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 3,000In Stock
8,000Expected 2026-09-17
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 6,416In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel