Pulse Electronics Ferrite Beads

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD 8,767In Stock
Min.: 1
Mult.: 1
: 4,000

PFB Ferrite Chip Beads SMD/SMT 470 Ohms 1 A 200 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD 306In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 800 mA 150 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 600Ohms SMT FERRITE CHIP BEAD 17,924In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 300 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD 30,682In Stock
Min.: 1
Mult.: 1
: 4,000

PFB Ferrite Chip Beads SMD/SMT 330 Ohms 1.5 A 100 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD 37,055In Stock
Min.: 1
Mult.: 1
: 4,000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 3 A 25 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD 3,740In Stock
Min.: 1
Mult.: 1
: 2,000

PFB Ferrite Chip Beads SMD/SMT 72 Ohms 6 A 40 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD 60In Stock
176,000On Order
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 500 mA 400 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics SBY100505T-100Y-N
Pulse Electronics Ferrite Beads 500mA 10Ohms DCR=50mOhms 17,536In Stock
Min.: 1
Mult.: 1
: 10,000

SB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics PE-0402FB121ST
Pulse Electronics Ferrite Beads 0402 120Ohms SMT FERRITE CHIP BEAD 12,000In Stock
Min.: 1
Mult.: 1
: 10,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 550 mA 550 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics PE-0402FB601ST
Pulse Electronics Ferrite Beads 0402 600Ohms SMT FERRITE CHIP BEAD 9,294In Stock
Min.: 1
Mult.: 1
: 10,000

FB Ferrite Chip Beads Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 103In Stock
92,000Expected 2026-06-29
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA
128,000Expected 2026-07-07
Min.: 1
Mult.: 1
: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.12Ohms 1500mA 38In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA
36,000Expected 2026-06-16
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz
119,937On Order
Min.: 1
Mult.: 1
: 10,000

ABSY Chip Beads SMD/SMT 220 Ohms 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz
14,880Expected 2026-07-31
Min.: 1
Mult.: 1
: 3,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C
39,000Expected 2026-08-04
Min.: 1
Mult.: 1
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 26Ohms RDC=0.007Ohms 6000mA
69,970Expected 2026-06-23
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For General Signal Line Under 1GHz
10,000Expected 2026-06-05
Min.: 1
Mult.: 1
: 10,000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C
16,000Expected 2026-07-28
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C
12,000Expected 2026-08-21
Min.: 1
Mult.: 1
: 3,000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C
15,970Expected 2026-08-11
Min.: 1
Mult.: 1
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C
14,900Expected 2026-07-24
Min.: 1
Mult.: 1
: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C
45,000Expected 2026-10-01
Min.: 1
Mult.: 1
: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C
3,980Expected 2026-09-18
Min.: 1
Mult.: 1
: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel