FRAMELESS Tantalum Capacitors - Solid SMD

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 4V 10% 1411 3. 5x2.8x1.8mm
14,265On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 470 uF 4 VDC 10 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 0905 ESR= 1.2Ohms 20%
26,994On Order
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 20 % 1.2 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 10% 1411 3.5x2.8x1.8mm
2,000Expected 2026-12-03
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 330 uF 6.3 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3V 20% 0905 2 .2x1.25x.1mm
5,900Expected 2026-11-12
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 47 uF 6.3 VDC 20 % 1.1 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1 Ohms 10%
5,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 10 % 1 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=4 00mOhms 20%
3,800Expected 2026-05-12
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 20 % 400 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 20% 1411 3. 5x2.8x1.8mm
2,000Expected 2026-08-21
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 20 % 500 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 25V 20% 0905 2 .2x1.25x.1mm
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 2.2 uF 25 VDC 20 % 6 Ohms 0805 2012 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 25V 20% 1207 3 .2x1.7x1.4mm
2,500Expected 2026-05-12
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 4.7 uF 25 VDC 20 % 2 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 20% 0905 2.2 x1.25x.1mm
2,985Expected 2026-09-29
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 1 uF 35 VDC 20 % 10 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm
491On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1000 uF 6.3 VDC 10 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm
500Expected 2026-09-04
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1500 uF M Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1000uF 20% 2824 ESR= 140 mOhm
370Expected 2026-05-14
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1000 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 2824 7 .2x6x2mm
439Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 680 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 20%2813 ESR=0.15 Ohm
500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 1000 uF 6.3 VDC 20 % 150 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2200uF 6.3V 20% 2824 ESR=0.15 Ohm
470Expected 2026-10-14
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 2200 uF 6.3 VDC 20 % 80 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 10V 10% 2813 7 .1x3.2x2mm
500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 470 uF 10 VDC 10 % 150 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1306 ESR= .8Ohms 10%
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 Audio 100 uF S Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 10% 1306 3. 2x1.6x1mm
2,500Expected 2026-06-11
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 10 uF S Case SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20V 10% 1411 3. 5x2.8x1.8mm
1,762Expected 2026-03-19
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 22 uF 1411 3528 B Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 10V 20% 2824 7.2x6x2mm
500Expected 2026-09-11
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1000 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 6.3V 20% 1207 3 .2x1.7x1.4mm
2,452On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 Audio 68 uF 6.3 VDC 20 % 500 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 0905 ES R= 3 Ohm
2,328Expected 2026-03-12
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 22 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 10V 10% 2914 7 .3x4.3x2.8mm Non-Stocked Lead-Time 4 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel F75 330 uF 10 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel F72 1000 uF 6.3 VDC 10 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT