T110 Series Tantalum Capacitors - Solid Leaded

Results: 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Type Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 50volts 1.5uF 5% 74In Stock
Min.: 1
Mult.: 1
No
1.5 uF 50 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 47uF 10% 20In Stock
Min.: 1
Mult.: 1
No
47 uF 20 VDC Axial 16.51 mm (0.65 in) 7.09 mm 10 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20V 0.1uF 20% ESR=37Ohms 130In Stock
Min.: 1
Mult.: 1
No
100 nF 20 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 0.47uF 20% 140In Stock
Min.: 1
Mult.: 1
No
470 nF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.7uF 5% 76In Stock
Min.: 1
Mult.: 1
No
2.7 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % 5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 75volts 3.3uF 10% 60In Stock
Min.: 1
Mult.: 1
No
3.3 uF 75 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 3 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 10% 2,805In Stock
Min.: 1
Mult.: 1

1 uF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 8 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 22uF 10% 1,580In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.3 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 125volts 0.33uF 10% 1,172In Stock
Min.: 1
Mult.: 1
No
330 nF 125 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 10uF 10% 253In Stock
Min.: 1
Mult.: 1

10 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 2.9 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 33uF 20% 324In Stock
Min.: 1
Mult.: 1

33 uF 10 VDC Axial 12.04 mm (0.474 in) 4.7 mm 20 % 2.1 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 6.8uF 5% 134In Stock
Min.: 1
Mult.: 1

6.8 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % 2.5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 6.8uF 10% 225In Stock
Min.: 1
Mult.: 1

6.8 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 2.5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 10uF 10% 355In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.6 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 100uF 10% 412In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC Axial 16.51 mm (0.65 in) 7.09 mm 10 % 1 Ohms - 55 C + 125 C Hermetically Sealed T110 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35volts 47uF 10% 181In Stock
380Expected 2026-06-03
Min.: 1
Mult.: 1

47 uF 35 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 800 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 10% 298In Stock
Min.: 1
Mult.: 1
No
1 uF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 8 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 10% 586In Stock
Min.: 1
Mult.: 1
No
2.2 uF 20 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 7 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 10uF 5% 689In Stock
Min.: 1
Mult.: 1
No
10 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % 2.9 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 10uF 10% 349In Stock
Min.: 1
Mult.: 1
No
10 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 2.9 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 15volts 22uF 10% 301In Stock
Min.: 1
Mult.: 1
No
22 uF 15 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 2 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 6.8uF 10% 712In Stock
200Expected 2026-04-01
Min.: 1
Mult.: 1
No
6.8 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 2.5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 15uF 10% 251In Stock
Min.: 1
Mult.: 1
No
15 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 22uF 10% 628In Stock
Min.: 1
Mult.: 1
No
22 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.3 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20volts 47uF 10% 408In Stock
260Expected 2026-05-04
Min.: 1
Mult.: 1
No
47 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray