FRAMELESS Tantalum Capacitors - Solid SMD

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% 2917 ESR= 120 mOhm 80In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 680 uF 6.3 VDC 20 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=80 0mOhms 20% 1,526In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 4 VDC 20 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 20% 1207 3. 2x1.7x1.4mm 241In Stock
17,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 330 uF 4 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 900mOhms 20% 2,985In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 20 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 20% 1411 3.5x2.8x1.8mm 1,109In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 Audio 220 uF 6.3 VDC 20 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 20% 1411 3.5x2.8x1.8mm 1,092In Stock
4,000Expected 2026-09-29
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 220 uF 6.3 VDC 20 % 400 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 20% 1411 3.5x2.8x1.8mm 1,419In Stock
2,000Expected 2026-03-02
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 330 uF 6.3 VDC 20 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3V 20% 1306 3 .2x1.6x1mm 1,442In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 47 uF 6.3 VDC 20 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 6.3V 20% 0905 2 .2x1.25x.1mm 2,131In Stock
3,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 68 uF 6.3 VDC 20 % 1.6 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1 Ohms 20% 35In Stock
7,500Expected 2026-12-17
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 20 % 1 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=4 00mOhms 20% 551In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 Audio 100 uF 10 VDC 20 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=6 00mOhms 20% 785In Stock
2,500Expected 2026-06-11
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 20 % 600 mOhms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 20% 1411 3. 5x2.8x1.8mm 1,039In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 47 uF 10 VDC 20 % 400 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 10% 1207 3. 2x1.7x1.4mm 2,778In Stock
7,500Expected 2026-08-13
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% 1207 ES R= 1.4 Ohm 195In Stock
2,500Expected 2026-12-03
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 20 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 20% 1411 3. 5x2.8x1.8mm 1,752In Stock
6,000Expected 2026-03-19
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 47 uF 16 VDC 20 % 600 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 20% 0805 ESR = 8 Ohm 286In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 1 uF 25 VDC 20 % 8 Ohms 0805 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1206 ES R= 2 Ohm 9,556In Stock
17,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 25 VDC 20 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 25V 10% 1207 3 .2x1.7x1.4mm 21In Stock
2,500Expected 2026-10-29
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 4.7 uF 25 VDC 10 % 2 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1206 E SR= 8 Ohm 35In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 4.7 uF 25 VDC 10 % 8 Ohms 1206 3216 Q Case 2.2 mm (0.087 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 25V 20% 0805 2 .2x1.25x.1mm 36In Stock
9,000Expected 2026-11-19
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 4.7 uF 25 VDC 20 % 8 Ohms 0805 2012 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 10V 10% 2813 7 .1x3.2x2.5mm 276In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 220 uF 10 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3uF 35V 10% 1411 3 .5x2.8x1.8mm 657In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 3.3 uF 35 VDC 10 % 1.6 Ohms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1500uF 20% 2824 ESR= 140 mOhm
6,500Expected 2026-05-13
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1500 uF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 10% 1207 12 07 3.2x1.7x1.4mm
5,000Expected 2026-07-30
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 10 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT