HV Series Supercapacitors / Ultracapacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL 424In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 42 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 5.0F, 2.7V, HV SERIES, CYL 100In Stock
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 0.04 Ohms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 330In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 38 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 2.7V 30% 679In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL 2,196In Stock
Min.: 1
Mult.: 1
Reel: 100

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL 11,162In Stock
Min.: 1
Mult.: 1
Reel: 100

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL 51In Stock
18,900On Order
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL 143In Stock
100Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 100

6 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL 27In Stock
2,100Expected 2026-05-27
Min.: 1
Mult.: 1
Reel: 100

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 113In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 49 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL 209In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL 460In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL 14In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 60.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 3.0F, 2.7V, HV SERIES, CYL, AMMO PA Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR 10F, 2.7V, HORIZONTAL Non-Stocked
Min.: 240
Mult.: 240
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Bulk