SCM Series Supercapacitors / Ultracapacitors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin 178In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial 296In Stock
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial 6In Stock
1,890Expected 2026-04-22
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 16 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l 836In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 16 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Solder Pin 42In Stock
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 17.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial 4In Stock
Min.: 1
Mult.: 1

470000 uF 5.4 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 300 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Solder Pin 253In Stock
Min.: 1
Mult.: 1

470000 uF 5.4 VDC Radial 14 mm 1000 Hour 300 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 182In Stock
Min.: 1
Mult.: 1

330000 uF 9 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 14 mm 24 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solder Pin 199In Stock
Min.: 1
Mult.: 1

1 F 5.4 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 150 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial 1In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 10 mm (0.394 in) 22 mm 1000 Hour 75 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radial 102In Stock
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 32 mm 20 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial
5,230On Order
Min.: 1
Mult.: 1

1 F 9 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l
3,220On Order
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin 2,600In Stock
360Expected 2026-03-05
Min.: 1
Mult.: 1

1 F 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 24 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 3,264Factory Stock Available
Min.: 230
Mult.: 230

330000 uF 8.1 VDC Radial 20.5 mm (0.807 in) 14 mm 24 mm 1000 Hour 500 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin 1,440Factory Stock Available
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 14 mm 1000 Hour 500 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin 1,440Factory Stock Available
Min.: 1,440
Mult.: 180

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 9.5 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 16 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin 1,260Factory Stock Available
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 180Factory Stock Available
Min.: 180
Mult.: 180

600000 uF 9 VDC Radial 18 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin 1,080Factory Stock Available
Min.: 180
Mult.: 180

1 F 8.1 VDC Radial 22 mm 1000 Hour 350 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 6.3 mm (0.248 in) 14 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 7,296
Mult.: 1,824

470000 uF 5.4 VDC Radial 6.3 mm (0.248 in) 14 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 9 mm (0.354 in) 14 mm 13.6 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 20.5 mm (0.807 in) 14 mm 24 mm 1000 Hour 450 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radial Non-Stocked
Min.: 1
Mult.: 1

470000 uF 6 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 380 mOhms 0 %, + 100 % EDLC / Supercaps - 40 C + 85 C SCM Bulk