SMD/SMT Safety Capacitors

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Height Series Qualification Packaging
Johanson Dielectrics Safety Capacitors SAFE 1808 100pF 5% 5KV 350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape, MouseReel
Knowles Syfer Safety Capacitors 4700pF X7R 2220 20percent 850In Stock
Min.: 1
Mult.: 1

4700 pF 250 VAC SMD/SMT 2.5 kVDC 5.7 mm (0.224 in) 5 mm (0.197 in) Safety MLCCs X7R 20 % - 55 C + 125 C 2220 (5750 metric) 4.2 mm (0.165 in) A25 - B16/17 Bulk
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

680 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Knowles Novacap Safety Capacitors 150pF 5000V 0.1 365In Stock
Min.: 1
Mult.: 1
Reel: 750

150 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2.79 mm ES Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 1500pF 3000V 10% 753In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1500 pF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.65 mm LS Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,916In Stock
Min.: 1
Mult.: 1
Reel: 600

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1,508In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 4,894In Stock
Min.: 1
Mult.: 1
Reel: 600

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,537In Stock
Min.: 1
Mult.: 1
Reel: 400

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,449In Stock
Min.: 1
Mult.: 1
Reel: 600

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,592In Stock
Min.: 1
Mult.: 1
Reel: 400

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0025uF 110C AEC-Q200 2,360In Stock
Min.: 1
Mult.: 1
Reel: 600

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
Reel: 400

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 1,580In Stock
Min.: 1
Mult.: 1
Reel: 400

3300 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 2,380In Stock
Min.: 1
Mult.: 1
Reel: 600

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1,050In Stock
Min.: 1
Mult.: 1
Reel: 400

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 1,933In Stock
7,200On Order
Min.: 1
Mult.: 1
Reel: 600

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 1,836In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 2,341In Stock
Min.: 1
Mult.: 1
Reel: 600

0.01 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 1,545In Stock
Min.: 1
Mult.: 1
Reel: 400

0.01 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.012 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
Reel: 400

0.012 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.015 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

0.015 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 600

0.018 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel