TDK Safety Capacitors

Results: 1,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 1,664In Stock
Min.: 1
Mult.: 1
Reel: 680

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 22NF 10% 300V FILM CAP MKP Y5 2,478In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 300volts 20% Y2 1,248In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 7 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 22NF 20% 300V FILM CAP MKP Y2 LS15 2,221In Stock
Min.: 1
Mult.: 1
Reel: 830

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 7 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors .047uF 20% 300Vac MKP Y2, LS 15MM 708In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B32022 Bulk
EPCOS / TDK Safety Capacitors 100NF 20% 300V FILM CAP MKP Y2 1,697In Stock
Min.: 1
Mult.: 1
Reel: 480

0.1 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.15uF 300volts 20% Y2 1,138In Stock
2,160Expected 2026-06-09
Min.: 1
Mult.: 1

0.15 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 300volts 20% Y2 490In Stock
1,600Expected 2026-04-21
Min.: 1
Mult.: 1
Reel: 400

0.15 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.33uF 300volts 20% Y2 607In Stock
1,040Expected 2026-03-18
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.47uF 300volts 20% Y2 594In Stock
960Expected 2026-05-26
Min.: 1
Mult.: 1

0.47 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 300volts 20% Y2 287In Stock
Min.: 1
Mult.: 1

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 30 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.01uF 20% L/S=15mm AEC-Q200 5,778In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3202* - Y2 Standard AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm 89In Stock
2,000Expected 2026-03-31
Min.: 1
Mult.: 1

0.056 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.15uF 20% L/S=22.5mm AEC-Q200 361In Stock
Min.: 1
Mult.: 1

0.15 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.047uF 20% L/S=22.5mm AEC-Q200 1,077In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.33uF 20% L/S=27.5mm AEC-Q200 82In Stock
800Expected 2026-03-31
Min.: 1
Mult.: 1

0.33 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 1.0uF 20% L/S=37.5mm AEC-Q200 8In Stock
640Expected 2026-03-25
Min.: 1
Mult.: 1

1 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 39.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 2,512In Stock
Min.: 1
Mult.: 1

0.033 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 2,873In Stock
Min.: 1
Mult.: 1

0.022 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.056uF 530Vac X1 MKP 20% LS=15mm 479In Stock
Min.: 1
Mult.: 1

0.056 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 2,589In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 530VAC 10nF 20% MKP X1 LS 15mm 993In Stock
Min.: 1
Mult.: 1

0.01 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 1.0uF 330volts 20% X1 167In Stock
1,000Expected 2026-06-29
Min.: 1
Mult.: 1
Reel: 250

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 178In Stock
640Expected 2026-04-21
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors .010uF .010% 305Vac MKP X2, LS 10MM 3,223In Stock
Min.: 1
Mult.: 1

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk