CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15,693
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=80mOhms 1,135In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminum Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 349In Stock
5,000Expected 2026-05-12
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 220UF 6.3V ESR=22 12,093In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 1200UF 6.3V ESR=18 2,986In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1200 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 1,928In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 760In Stock
1,000Expected 2026-07-27
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 1,309In Stock
Min.: 1
Mult.: 1
Reel: 10,800

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 8 mm 8 mm 11.7 mm Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 16volts 68uF ESR 30mohm 1,945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm 961In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 30mohm 2,117In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 4,339In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 21 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 2,782In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 220uF 2.5volt 3,497In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 220uF 2.0volt 7,000In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 1,013In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 35V 22uF 20% ESR=35mOhms 1,737In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 11.7 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 8 Max.ESR 960In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR 1,833In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR 396In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 461In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4 VDC 100 uF 1206 20 % ESR=45 mOhms 2,659In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1,096In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=15 mOhms 1,006In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 1200uF RAD 2KHr ESR=14 mOhms 4,392In Stock
Min.: 1
Mult.: 1

Radial 1200 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 12 mm Bulk