Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,424
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague T54EE157M035ESS100
Vishay / Sprague Tantalum Capacitors - Polymer
400Expected 2026-11-23
Min.: 1
Mult.: 1
Vishay Tantalum Capacitors - Polymer 600UF 30V 20% E4
1Expected 2026-06-22
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
370Expected 2026-05-27
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR
1,320Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR
4,000Expected 2026-05-27
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 70 Max. ESR
1,963Expected 2026-03-11
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T55B226M025C0100
450On Order
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 25 Max. ESR
500Expected 2026-03-04
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR
997Expected 2026-02-23
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR
1,999Expected 2026-04-01
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR
475Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR
500Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR
3,000Expected 2026-05-06
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 18 Max. ESR
800Expected 2026-04-01
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR
800Expected 2026-03-25
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 15 Max. ESR
750Expected 2026-02-26
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR
720Expected 2026-05-01
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T59157M035EL2T0100
10Expected 2026-03-06
Min.: 1
Mult.: 1
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010
300Expected 2026-03-25
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 2.5V
500Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% B Case 3V
500Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % - 55 C + 125 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 3V
500Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 220uF 20% D Case 6.3V
500Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 6.3V
500Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 220uF 20% D Case 10V
500Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel