Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,424
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% 200mohms maxESR 310In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 782In Stock
12,000Expected 2027-01-13
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 4,614In Stock
8,000Expected 2026-04-15
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V Case EE 74In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 50volts 20% 100mohms maxESR 310In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25mohms maxESR 139In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 220 uF 10 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 34In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR 337In Stock
400Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR 37In Stock
2,400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V Case EL 25 Max. ESR 16In Stock
400Expected 2026-06-23
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 427In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay T51D157M016C0065
Vishay Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR 298In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 20 % 16 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay T51D227M004C0025
Vishay Tantalum Capacitors - Polymer T51D227M004C0025 500In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 4 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm
Vishay T51D227M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D227M2R5C0025 871In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 2.5 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm
Vishay T51D337M004C0025
Vishay Tantalum Capacitors - Polymer T51D337M004C0025 500In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 4 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm
Vishay T51D337M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D337M2R5C0025 871In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 2.5 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 500In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 4 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm
Vishay T51D477M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D477M2R5C0025 500In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 2.5 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR 23In Stock
8Expected 2026-02-27
Min.: 1
Mult.: 1
No
SMD/SMT 45 uF 20 % 75 VDC - 55 C + 125 C 50 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR 10In Stock
33On Order
Min.: 1
Mult.: 1
No
SMD/SMT 66 uF 20 % 75 VDC - 55 C + 125 C 35 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max. ESR 276In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms 380In Stock
Min.: 1
Mult.: 1
Reel: 400
No
15 uF 63 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 2In Stock
Min.: 1
Mult.: 1
Reel: 400
No
150 uF 30 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 5In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 940 uF 20 % 16 VDC - 55 C + 125 C 13 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 35 VDC - 55 C + 125 C 28 mOhms 8 mm 4.4 mm 8.9 mm Bulk