2012 Tantalum Capacitors - Polymer

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. Non-Stocked

1 uF 50 VDC SMD/SMT 20 % 0805 1.5 Ohms 5 uA 1 mm + 105 C 2012 N Case TCN Undertab Reel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. Non-Stocked

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 N Case TCN Undertab Reel
Samsung Electro-Mechanics TCPCF08476MNAR201T
Samsung Electro-Mechanics Tantalum Capacitors - Polymer 47uF 8V Tantalum Polymer Capacitor Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 0.9 mm - 55 C + 105 C 2012 N Case TCP Reel