1311 Tantalum Capacitors - Polymer

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 1,920In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms 2,832In Stock
6,000Expected 2026-10-30
Min.: 1
Mult.: 1
: 2,000

47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms 415In Stock
6,000Expected 2026-10-30
Min.: 1
Mult.: 1
: 2,000

47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms 3,990In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms 712In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 674In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1311 20% ESR=70mOhms 776In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 1,183In Stock
3,000Expected 2027-05-11
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 973In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2,353In Stock
6,000Expected 2026-08-25
Min.: 1
Mult.: 1
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 52.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2,610In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C 268In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

47 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms 1,178In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2,917In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms 35In Stock
Min.: 1
Mult.: 1
: 3,000

220 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 88 uA 1 mm - 55 C + 105 C 3528 K Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms 21In Stock
1,700On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 6.3 VDC SMD/SMT 10 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms AEC-Q200 2,698In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=70mOhms 470In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=45mOhms AEC-Q200 569In Stock
2,000Expected 2027-01-07
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms AEC-Q200 2,066In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 1,894In Stock
38,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=70mOhms AEC-Q200 1,088In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 3528 20% ESR=55mOhms AEC-Q200 33In Stock
6,000Expected 2027-06-17
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=45mOhmsAEC-Q200 119In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 15 uF 3528 10% ESR=200mOhms AECQ200 1,320In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 50 VDC SMD/SMT 10 % 1311 200 mOhms 7.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel