1311 Tantalum Capacitors - Polymer

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms 5,957In Stock
34,000Expected 2027-02-01
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms 9,813In Stock
6,000Expected 2027-01-06
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 4,564In Stock
16,000On Order
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 2,993In Stock
6,000Expected 2026-12-15
Min.: 1
Mult.: 1
: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms 4,456In Stock
Min.: 1
Mult.: 1
: 3,000

15 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 9.45 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 2,718In Stock
Min.: 1
Mult.: 1
: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 4,389In Stock
6,000Expected 2027-01-21
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 2,487In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 20 VDC SMD/SMT 20 % 1311 100 mOhms 20 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 5,063In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 7,290In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 3,017In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 2,721In Stock
26,000On Order
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 10,038In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7,484In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC 879In Stock
2,000Expected 2027-07-05
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C 236In Stock
4,000Expected 2027-04-08
Min.: 1
Mult.: 1
: 2,000

47 uF 16 VDC SMD/SMT 20 % 1311 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms 5,940In Stock
Min.: 1
Mult.: 1
: 3,000

220 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 88 uA 1 mm - 55 C + 105 C 3528 K Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 4,729In Stock
1,400Expected 2026-08-26
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 192In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
14,997On Order
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms 1,370In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 1,406In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 254In Stock
90,000Expected 2026-12-10
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms 506In Stock
2,000Expected 2027-05-06
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel