1311 Tantalum Capacitors - Polymer

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 47,972In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms 30,427In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 67,874In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4,865In Stock
Min.: 1
Mult.: 1
: 8,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 38,912In Stock
62,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 52,003In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 19,940In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

470 uF 2.5 VDC SMD/SMT 20 % 1311 14 mOhms 117.5 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC 7,998In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC 3,966In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC 3,912In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC 3,807In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC 2,199In Stock
2,000Expected 2027-03-01
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 220uF 20%, 6.3VDC SMD Polymer 35 mOhms 6,100In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 138.6 uA 1.5 mm - 55 C + 105 C 3528 M Case T520 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 714In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=35mOhms 6,000In Stock
Min.: 1
Mult.: 1
: 2,000
No
220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 6,129In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3,423In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1,200
No
47 uF 10 VDC SMD/SMT 10 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4,427In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 23,020In Stock
20,000Expected 2027-07-14
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms 4,170In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms 14,226In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 5,539In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel