6.8 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 3,038In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8,607In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,542In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms 1,342In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,316In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 5,191In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 1,347In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 75 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms 1,965In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 962In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in)
Panasonic Aluminum Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 2,413In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 32v 6.8uf 8x7mm 354In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 32 VDC - 55 C + 125 C 100 mOhms 7 mm (0.276 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 309In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm Black Res 269In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 75 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 1,910In Stock
2,000Expected 2026-12-24
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 1,317In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2,323In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm 469In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm 248In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 190In Stock
9,000Expected 2026-08-05
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 244In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 105 C 48 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1,695In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% A Case 500 Max. ESR 719In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 25volts 20% B Case 100 Max. ESR 1,878In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR 1,410In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel