440 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KEMET Aluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms 49In Stock
8,750On Order
Min.: 1
Mult.: 1

Radial 440 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 18 mm (0.709 in) Bulk
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 440uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

440 uF 20 % 80 VDC - 55 C + 105 C 4.4 mOhms 25 mm (0.984 in) Bulk
KEMET Tantalum Capacitors - Polymer 10V 440uF 3117 20% ESR=12.5mOhms Non-Stocked
Min.: 39
Mult.: 1
No
SMD/SMT 440 uF 20 % 10 VDC - 55 C + 125 C 12.5 mOhms 8 mm 4.4 mm 6.2 mm Bulk