420 uF Aluminum Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 25V 420uF 135C ESR=20mOhms AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
: 400

420 uF 25 VDC Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms A782 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25V 420uF 135C ESR=20mOhms AEC-Q200 2,018In Stock
Min.: 1
Mult.: 1
: 400

420 uF 25 VDC Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms A782 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35V 420uF 20% ESR=12mOhms Hybrid SMD V-Chip
2,500Expected 2027-03-09
Min.: 1
Mult.: 1

420 uF 35 VDC Radial 12.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 5 A - 55 C + 135 C 10 mm Can A7C8 Bulk