39 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm 8,262In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13,973In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 6,962In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm 36In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms 12,942In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 1,322In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm 3,072In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 16volts 39uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 39UF 80V ESR=35 74In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 135 C 35 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 93In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 39uF 20% 125C ESR=40mOhms AECQ2 916In Stock
3,000Expected 2027-04-09
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free 1,331In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 163In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm 706In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm 432In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 190In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 177In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm 1,070In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16v 39uf 6.3x5.9mm 158In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 35mohm 1,435In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm 282In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 39uf 50volts 3.8A OS-CON Polymer 409In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 50volts 39uF ESR 25mohm 6In Stock
6,400Expected 2026-10-05
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 39uF 20% 3800mA 25mOhm 793In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 39uF 20% 1200mA 25mOhm 376In Stock
400Expected 2027-06-07
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape