2500 uF Aluminum Organic Polymer Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,037In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,046In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,036In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,055In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 2500uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

2500 uF 35 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.2 mOhms 18 A - 55 C + 105 C 18 mm B40750 Bulk