Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

10 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel