Rubycon Aluminum Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,987In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1,960In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 897In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 9 mm 8 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,101In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 891In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.6 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 984In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 1,845In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 35 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 35 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 1,940In Stock
Min.: 1
Mult.: 1
: 2,000

270 uF 35 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 893In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 990In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1,820In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 8 mm Can PKV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 1,569In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 814In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 920In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 994In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 947In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 1,868In Stock
Min.: 1
Mult.: 1

82 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 40 C + 125 C 8 mm Can PJV AEC-Q200