Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,685
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1,854In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1,062In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 846In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 25V 220uF 20% SMT V-Chip -55/+105C 908In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 16V 330uF 20% SMT V-Chip -55/+125C 482In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 413In Stock
500Expected 2026-11-03
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1,184In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 8,865In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2,658In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3,380In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 3,054In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4,718In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2,771In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3,221In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 5,584In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD 5,399In Stock
9,000Expected 2026-08-19
Min.: 1
Mult.: 1
: 900

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 6.6 mm (0.26 in) 6.6 mm (0.26 in) 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14,651In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5,074In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,196In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2,147In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,433In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 6.3volt 2,869In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 270uF 2.5volt 2,340In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,559In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape