2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 50,034
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 116In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 100 VDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs X7S Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 2220 AEC-Q200 3,409In Stock
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs AEC-Q200 StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 2220 StackiCap 4,143In Stock
Min.: 1
Mult.: 1
Reel: 500

0.22 uF 1.2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 1.5KV 1% 2220 810In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF 2.5 kVDC C0G (NP0) 1 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 200Vdc 2.2uF 10% X7R (2R1) 1,175In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 uF 200 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55DR73N473KV NEW GLOBAL PN 1500V .047 A 581-KGM55DR73N473KV 231In Stock
Min.: 1
Mult.: 1
Reel: 500

0.047 uF 1.5 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR73D102KV NEW GLOBAL PN 2KV 1000pF A 581-KGM55ZR73D102KV 349In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR73U103KV NEW GLOBAL PN 3kV 0.01uF A 581-KGM55CR73U103KV 854In Stock
1,500Expected 2026-05-19
Min.: 1
Mult.: 1
Reel: 500

0.01 uF 3 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM55CR71H106KV NEW GLOBAL PN 50V 10uF X A 581-KAM55CR71H106KV 466In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 20 % A 581-22203C226MAT4A 1In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 2KV 10% X7R StackiCap 1,937In Stock
3,000Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 500

0.1 uF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 1.5KV 10% 2220 979In Stock
Min.: 1
Mult.: 1
Reel: 500

0.15 uF 1.5 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Ceramic Capacitors AEC-Q200 StackiCap FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 6kV 2200pF X7R 2220 20percent 831In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF 6 kVDC X7R 20 % 2220 5750 SMD/SMT - 55 C + 125 C General Type MLCCs XT Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V0.047uF X7R 2220 20percent 500In Stock
Min.: 1
Mult.: 1
Reel: 500

0.047 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT - 55 C + 125 C General Type MLCCs XT Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10percent 435In Stock
Min.: 1
Mult.: 1
Reel: 500

1 uF 200 VDC X7R 10 % 2220 5750 Flexible (Soft) - 55 C + 125 C General Type MLCCs FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V0.022uF X7R 2220 10percent 485In Stock
Min.: 1
Mult.: 1
Reel: 500

0.022 uF 630 VDC X7R 10 % 2220 5750 - 55 C + 125 C General Type MLCCs XT Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.47uF X7R 2220 10percent 535In Stock
6,490Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) Automotive MLCCs StackiCap FlexiCap Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 639In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 100 VDC X7S 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs X7S Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 1 0% 21In Stock
900Expected 2026-04-09
Min.: 1
Mult.: 1
Reel: 500

0.1 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.3 mm (0.13 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR72A225KV NEW GLOBAL PN 100V 2.2uF A 581-KGM55ZR72A225KV 946In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 4kV 330pF X7R 2220 10percent 1,289In Stock
Min.: 1
Mult.: 1
Reel: 500

330 pF 4 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.5 mm (0.098 in) General Type MLCCs FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 2000V 56.00 pF 10% C0G/NP0 (1B) Nickel Barrier 100% tin 480In Stock
Min.: 1
Mult.: 1
Reel: 500

56 pF 2 kVDC C0G (NP0) 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4.2 mm (0.165 in) General Type MLCCs Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT M3253508E2B395KRMB ENG MODULE 100In Stock
Min.: 1
Mult.: 1
Reel: 50
No
3900 pF 100 VDC X7R 5 % 2220 SMD/SMT Flexible (Soft) - 55 C + 125 C 6.1 mm (0.24 in) 5.4 mm (0.213 in) 2.8 mm (0.11 in) Multilayer Ceramic Capacitors MIL-PRF-32535 BME EM Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD J-lead 2220 1000Vdc 180nF +/-10% X7R(2R1) 1,000In Stock
Min.: 1
Mult.: 1
Reel: 330

0.18 uF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 4 mm (0.157 in) Ceramic Capacitors Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF 10% 2220 For Testing Data Order Part 581-M3253508E2B475KR 121In Stock
Min.: 1
Mult.: 1
Reel: 50
No
4.7 uF 100 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.3 mm (0.209 in) 4.6 mm (0.181 in) 2.8 mm (0.11 in) General Type MLCCs MIL-PRF-32535 BME EM Reel, Cut Tape, MouseReel