6342 Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Wurth Elektronik Film Capacitors WCAP-FTBE 100V 2.2uF 10% 827In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 15 mm (0.591 in) 18 mm x 8.5 mm x 15 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
Wurth Elektronik Film Capacitors WCAP-FTBE 100V 2.2uF 10% Non-Stocked
Min.: 1,032
Mult.: 1,032

2.2 uF 100 VDC Radial Polyester/Polypropylene 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 15 mm (0.591 in) 26 mm x 6 mm x 15 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
Wurth Elektronik Film Capacitors WCAP-FTBE 100V 3.3uF 10% Non-Stocked
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester/Polypropylene 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) General Film Capacitors 10 % 2 Pin 16.5 mm (0.65 in) 26 mm x 7 mm x 16.5 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
Nichicon Film Capacitors Non-Stocked
Min.: 122
Mult.: 122

2 Pin PPB Bulk
Nichicon Film Capacitors 30 x 45 x 42.5 Non-Stocked
Min.: 122
Mult.: 122

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 30 mm (1.181 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 45 mm (1.772 in) 30 mm x 45 mm x 42.5 mm Straight - 55 C + 105 C PPB Bulk