FPCAP Aluminum Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5 Volt 1200uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

1200 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 1200uF 2.5 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1200 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1200 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5 Volt 1500uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

1500 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 1500uF 2.5 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1500 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 1500uF 20% 2.5V Low ESR Low Profile Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1500 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5 Volt 560uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5 Volt 560uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5 Volt 820uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 2.5 Volt 820uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 4 Volt 560uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 4 Volt 560uF 20% Non-Stocked
Min.: 3,200
Mult.: 3,200

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 1000uF 6.3V 20% Aluminum Capacitor Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack