Chemi-Con PSC Series Aluminum Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminum Organic Polymer Capacitors 680uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

680 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 680uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk