B33364A3456J050

TDK
871-B33364A3456J050
B33364A3456J050

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 45uF 370volts AC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
45 uF
370 VAC
Quick Connect
60000 Hour
100 mm
70 mm
45 mm
20 mm
- 40 C
+ 70 C
CBB66
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Tolerance: 5 %
Type: Oval Metal Can, Oil-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532250000
ECCN:
EAR99

Motor Run Capacitors

TDK Feida Motor Run Capacitors are constructed of polypropylene film (dielectric), metallized film (electrode), with an aluminum can and metal top. Filled with PCB-free vegetable oil, the insulator material meets IEC 60335-1. The TDK Feida Motor Run Capacitors feature self-healing properties, a low dissipation factor, an overpressure disconnection device, and high insulation resistance. EPCOS Motor Run Capacitors meet the highest safety level P2 to IEC 60252-1 2001-02 and are IEC/EN 60335 compatible.