ZL Series Aluminum Organic Polymer Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 2,305In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.5 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 6,106In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 1,538In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 1,615In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.9 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 2,377In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 60 mOhms 900 mA - 55 C + 135 C 5 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 1,668In Stock
4,500Expected 2026-11-05
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1,745In Stock
Min.: 1
Mult.: 1
: 1,000

82 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.4 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h Anti-V type AEC-Q200 1,076In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.5 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 278In Stock
1,000Expected 2026-12-31
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h Anti-V type AEC-Q200 1,036In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200 344In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

82 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 58 mOhms 1 A - 55 C + 135 C 5 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 859In Stock
900Expected 2026-08-18
Min.: 1
Mult.: 1
: 900

150 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 26 mOhms 1.9 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1,148In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.9 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 104In Stock
2,000Expected 2026-08-12
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

82 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200
2,658Expected 2026-11-19
Min.: 1
Mult.: 1
: 900

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200
1,800Expected 2026-10-22
Min.: 1
Mult.: 1
: 900

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200
2,200On Order
Min.: 1
Mult.: 1
: 900

150 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 26 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h AEC-Q200
1,990On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Can ZL Reel, Cut Tape, MouseReel