SMD-PPS Series Film Capacitors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250V .1uF 20% TOL MAX REFLOW 250/C 1,590In Stock
Min.: 1
Mult.: 1
: 750

100 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .47uF 10% TOL MAX REFLOW 250/C 245In Stock
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.33 uF 63 VDC 10% 1,200In Stock
Min.: 1
Mult.: 1

330 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors .047uF 63 Volts 5% 352In Stock
Min.: 1
Mult.: 1
: 500

47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .1uF 10% 2220 3In Stock
1,500Expected 2027-03-03
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PPS 0.68 uF 63 VDC 7.2x6.1x5 SC2824 955In Stock
Min.: 1
Mult.: 1

680 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.033 uF 400 VDC 10.2x7.6x5 SC4030 4,000In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 100V .047uF 10% 1812 646In Stock
1,400Expected 2027-02-10
Min.: 1
Mult.: 1
: 700

47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .1uF 10% 4030 1,079In Stock
775Expected 2026-09-11
Min.: 1
Mult.: 1
: 775

100 nF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% 4030 675In Stock
Min.: 1
Mult.: 1
: 775

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1uF 20% 63V 1,162In Stock
Min.: 1
Mult.: 1
: 700

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Reel, Cut Tape
WIMA Film Capacitors 2uF 100 Volts 10% 29In Stock
1,000Expected 2027-03-31
Min.: 1
Mult.: 1

2.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 63V .1uF 10% 2824
3,000Expected 2027-01-06
Min.: 1
Mult.: 1
: 1,500

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 250C
2,079On Order
Min.: 1
Mult.: 1
: 750

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 63 Volts 10%
1,496Expected 2027-01-06
Min.: 1
Mult.: 1
: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
1,491On Order
Min.: 1
Mult.: 1
: 750

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220
3,590Expected 2026-11-18
Min.: 1
Mult.: 1

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors 0.047 uF 630 VDC 0.1
1,672On Order
Min.: 1
Mult.: 1
: 600

47 nF 630 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
287On Order
Min.: 1
Mult.: 1
: 400

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PPS 0.47 uF 100 VDC 7.2x6.1x5 SC2824
1,496Expected 2026-09-11
Min.: 1
Mult.: 1

470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.033 uF 100 VDC 0.1
1,320Expected 2027-03-03
Min.: 1
Mult.: 1

33 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors 250V .01uF 10% TOL MAX REFLOW 250/C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

10 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel
WIMA Film Capacitors 250V .015uF 20% TOL MAX REFLOW 250/C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

15 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel
WIMA Film Capacitors 250V .022uF 10% TOL MAX REFLOW 250/C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

22 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel
WIMA Film Capacitors 63V .022uF 10% 2220 Non-Stocked
Min.: 1,500
Mult.: 500
: 500

22 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel