MMK Series Film Capacitors

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 63volts 0.82uF 5% LS 5mm 6,161In Stock
Min.: 1
Mult.: 1
: 1,500

0.82 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 1800pF 10% LS 5mm 10,857In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

1800 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 0.068uF 5% LS 5mm 7,576In Stock
Min.: 1
Mult.: 1
: 2,500

0.068 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.12uF 5% LS 5mm 13,245In Stock
Min.: 1
Mult.: 1
: 3,000

0.12 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63volts 2.2uF 5% LS=15mm 3,839In Stock
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 0.082uF 5% LS 5mm 7,070In Stock
Min.: 1
Mult.: 1
: 2,500

0.082 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1000volts 0.47uF 10% 10% LS 22.5mm 167In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 100 C MMK Tray
KEMET Film Capacitors 1000volts 1000pF 5% LS 5mm 5,182In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 0.1uF 10% LS 5mm 2,798In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 1200pF 20% LS 5mm 2,193In Stock
Min.: 1
Mult.: 1
: 2,500

1200 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.012uF 5% LS 5mm 1,645In Stock
7,500Expected 2027-04-27
Min.: 1
Mult.: 1
: 2,500

0.012 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 63volts 0.015uF 10% LS 5mm 4,324In Stock
Min.: 1
Mult.: 1

0.015 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 630volts 2200pF 5% LS 5mm 1,479In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 220 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.039uF 10% LS 5mm 2,229In Stock
Min.: 1
Mult.: 1
: 2,500

0.039 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 4700pF 10% 5mm 4,812In Stock
Min.: 1
Mult.: 1
: 2,500

4700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.068uF 10% LS 5mm 1,494In Stock
Min.: 1
Mult.: 1

0.068 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.047uF 10% LS 7.5mm 2,863In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.47uF 10% LS 7.5mm 1,967In Stock
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 400volts 0.015uF 5% LS 10mm 2,937In Stock
Min.: 1
Mult.: 1

0.015 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1800pF 10% LS 10mm 3,740In Stock
Min.: 1
Mult.: 1

1800 pF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.47uF 5% LS 10mm 1,396In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.068uF 5% LS 10mm 2,981In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1000pF 10% LS 5mm 5,585In Stock
Min.: 1
Mult.: 1
: 2,500

1000 pF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 250volts 0.22uF 10% LS 5mm 2,454In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.033uF 5% LS 5mm 1,507In Stock
Min.: 1
Mult.: 1

0.033 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Bulk