FKS 2 Series Film Capacitors

Results: 1,033
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Ammo Pack
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Ammo Pack
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Reel
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Reel
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Ammo Pack
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Ammo Pack
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Reel
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Reel
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4,800
Mult.: 1,600

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Ammo Pack
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Ammo Pack
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Reel
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Reel
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors FKS 2 0.015 uF 63 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKS 2 Bulk